- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2141114-3
2141114-3
TE Connectivity / AMP Brand
Tab Contact - Mating Tab Width .047 in (1.2 mm) - Tab Thickness .024 in (.6 mm) - 23 to 22 AWG Wire Size - 22 to 24 AWG - MCON ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Tab Contact - Mating Tab Width .047 in (1.2 mm) - Tab Thickness .024 in (.6 mm) - 23 to 22 AWG Wire Size - 22 to 24 AWG - MCON Interconnection System.
Search Keywords: 21411143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141114-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:24 – 22 AWG, .25 – .35 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1515
6,000
$0.1429
12,000
$0.1370
30,000
$0.1316
54,000
$0.1312
102,000
$0.1184
150,000 +
$0.1169
Click for Quote
Log in
to unlock special pricing