- Home ›
- All Products›
- 2141114-1
2141114-1
TE Connectivity / AMP Brand
MCON 1.2 CB TAB SWS SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CB TAB SWS SN
Search Keywords: 21411141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Interface Plating:Tin (Sn)
-
Wire Size Search:22 AWG, 23 AWG, .25 mm², .3 mm²
-
Terminal Type:Tab
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Sealable:Yes
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:6000
-
Typical Current Rating:4 A
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Wire Size:23 – 22 AWG, .25 – .35 mm²
-
Mating Tab Thickness:.024 in, .63 mm
-
Tab Length:.464 in, 11.8 mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Customer Preferred Contact:No
-
Contact Size:1.2mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,120
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$0.0898
6,000
$0.0885
12,000
$0.0875
30,000
$0.0844
54,000
$0.0811
102,000
$0.0802
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing