- Home ›
- All Products›
- 2141034-1
2141034-1
TE Connectivity / AMP Brand
FUSE BOX ASSY,HARD WIRED,PRE FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FUSE BOX ASSY,HARD WIRED,PRE FUSE
Search Keywords: 21410341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Fuses (Minimum):8
-
Fuse Termination:Screw
-
Operating Voltage:16 V
-
Battery Termination:Screw/hole
-
Nominal Voltage Architecture:12 V
-
Fuse Type:SF30 fuse
-
Number of Positions:8
-
Contact Current Rating (Max):50 A
-
IP Rating:IP2X
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$32.64
250
$17.28
375
$12.16
500 +
$11.92
Click for Quote
Log in
to unlock special pricing