- Home ›
- All Products›
- 2141031-1
2141031-1
TE Connectivity / AMP Brand
FIXATION,BRAKET FOR BOX,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FIXATION,BRAKET FOR BOX,ASSY
Search Keywords: 21410311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Hardware Accessory Type:Brackets
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
216
$18.06
432
$9.56
648
$6.73
864 +
$6.59
Click for Quote
Log in
to unlock special pricing