- Home ›
- All Products›
- 2141028-1
2141028-1
TE Connectivity / AMP Brand
FUSE BOX HSG,HARD WIRED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FUSE BOX HSG,HARD WIRED
Search Keywords: 21410281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Nominal Voltage Architecture:12 V
-
Number of Positions:12
-
Number of Fuses (Minimum):12
-
Coupling with Other TE Modules:Yes
-
IP Rating:IP2X
-
Fuse Type:Medium Fuse
-
Operating Voltage:12 V
-
Secondary Locking:Yes
-
Primary Locking Feature:Clean Body
-
Component Type:Fuse Holder
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
32
$8.94
64
$6.71
96
$6.26
128 +
$6.13
Click for Quote
Log in
to unlock special pricing