Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1410271-0

MULTIGIG RT PWR .8" R/A HDR 4P PBFR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT PWR .8" R/A HDR 4P PBFR
Search Keywords: 214102710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1410271-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Daughter Card
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1410271-0 RoHS compliant?
Yes, 2-1410271-0 is RoHS compliant.
What is the lead time for 2-1410271-0?
The standard lead time for 2-1410271-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.12
10
$20.26
25
$18.29
54
$16.46
108
$15.92
162
$15.88
216 +
$15.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!