- Home ›
- All Products›
- 213977-9
213977-9
TE Connectivity / AMP Brand
V.35 R/A SKT ASY,W/BDLK LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V.35 R/A SKT ASY,W/BDLK LF
Product Highlights:
- Connector
- 34 Positions
- Positions Loaded = Fully Loaded
- Polyester Housing Material
- Housing Gender = Receptacle
Search Keywords: 2139779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213977-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Shielded:No
-
Connector System:Cable-to-Board
-
Panel Mount Feature:Without
-
Number of Rows:4
-
Packaging Quantity:12
-
Termination Method to Wire & Cable:Solder
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Type within Housing:Locking Spring
-
Strain Relief:Without
-
Contact Current Rating (Max):13 A
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Connector Assembly
-
Mating Alignment Type:Guide Hole
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Signal Positions:34
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:With
-
Housing Material:Polyester GF
-
Number of Positions:34
-
Sealable:No
-
Number of Power Positions:34
-
Connector & Housing Type:Receptacle
-
Housing Color:Black
-
Mating Retention:With
-
Contact Type:Socket
-
Row-to-Row Spacing:.18 in, 4.57 mm
-
Contact Mating Area Plating Material Thickness:.3 µin, .76 µm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Agency/Standard:CSA , UL
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
-
Product Width:.75 in, 19.05 mm
-
Approved Standards:UL E28476
-
Mating Retention Type:Jackscrew
-
Product Length:2 in, 50.8 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.915 in, 23.24 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
55 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
42
$205.76
84
$108.60
126
$74.68
168 +
$73.19
Click for Quote
Log in
to unlock special pricing