Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213974-1

METRIMATE 30P RCPT HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
METRIMATE 30P RCPT HOUSING
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = In-Line
  • Number of Positions = 30
  • Receptacle
Search Keywords: 2139741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213974-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 30
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213974-1 RoHS compliant?
Yes, 213974-1 is RoHS compliant.
What is the lead time for 213974-1?
The standard lead time for 213974-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
7 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.822
5
$18.020
10
$17.190
25
$16.680
50
$16.190
150
$15.310
300
$14.900
600 +
$11.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!