Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213973-1

Connector Housing - Metrimate Series - Plug - 30 Positions - 5.08 mm - Metrimate Drawer Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - Metrimate Series - Plug - 30 Positions - 5.08 mm - Metrimate Drawer Connectors.
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = In-Line
  • Number of Positions = 30
  • Plug
Search Keywords: 2139731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213973-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    171
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213973-1 RoHS compliant?
Yes, 213973-1 is RoHS compliant.
What is the lead time for 213973-1?
The standard lead time for 213973-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 584
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
257
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.91
50
$12.30
100
$12.17
257
$11.98
513
$11.91
770
$11.88
1,026 +
$11.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!