- Home ›
- All Products›
- 2-1394918-2
2-1394918-2
TE Connectivity / AMP Brand
DUOPLG5.0 BU-STE 2P
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLG5.0 BU-STE 2P
Search Keywords: 213949182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1394918-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3850 -
PCB Mount Alignment:With
-
Circuit Application:Power
-
Mating Retention:With
-
Contact Retention Type within Housing:Locking Lance
-
Keying Between Cavity Locations:R2.5 / PR-2-
-
Number of Positions:2
-
Contact Current Rating (Max):6 A
-
Mating Alignment Type:Keyed
-
Packaging Quantity:3850
-
Housing Entry Configuration:Both Ends Open
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Alignment:With
-
Contact Type:Socket
-
Number of Insulation Displacement Slots:2
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Card Entry Style:Side
-
PCB Mount Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
Agency/Standard:UL
-
Packaging Method:Tray
-
Housing Material:PA 6.6
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Nickel Silicon
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Connector Height:.287 in, 7.3 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Mating Area Plating Material Thickness:196.849 – 472.439 µin, 3 – 6 µm
-
Primary Product Color:Gray
-
Operating Voltage:250 VAC
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.