- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393809-2
TE Connectivity / AMP Brand
2-1393809-2
V23154D 722C110
View Datasheet Ask the Datasheet Accessories Notify Me
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 32 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1393809-2 |
| Alias/AKA: | V23154D722C110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 32 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Connector |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 19 x 30 x 35.5 mm |
| Termination Style: | Solder |
| Coil Current: | 18.82 mA |
| Contact Form: | 4 Form C |
-
This product is discontinued, but still in stock.