- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393797-9
2-1393797-9
TE Connectivity / AMP Brand
Electromechanical Relay 5VDC 167Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 167Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Search Keywords: 213937979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393797-9
-
Alias/AKA:T83S11D112-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$33.52
10
$29.78
25
$27.33
50 +
$25.41
Click for Quote
Log in
to unlock special pricing