- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393793-4
2-1393793-4
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 48VDC, 575mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 48VDC, 575mW - Thru Hole
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords: 213937934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393793-4
-
Alias/AKA:V23105A5507A201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 60 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:11.71 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.06
250
$2.90
500
$2.71
1,000
$2.67
2,500
$2.54
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing