- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393793-1
TE Connectivity / AMP Brand
2-1393793-1
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 24VDC, 550mW - Thru Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 60 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:22.86 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.