- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393789-9
TE Connectivity / AMP Brand
2-1393789-9
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 3VDC, 128 ohm - SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 3VDC, 128 ohm - SMT
Search Keywords: 213937899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393789-9
-
Alias/AKA:V23079J1108B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Arrangement:2 Form C (CO)
Frequently Asked Questions
Is 2-1393789-9 RoHS compliant?
Yes, 2-1393789-9 is RoHS compliant.
What is the lead time for 2-1393789-9?
The standard lead time for 2-1393789-9 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
39 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
625
$7.06
1,250
$3.73
1,875
$2.63
2,500 +
$2.58
Click for Quote
Log in
to unlock special pricing