- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393788-2
2-1393788-2
TE Connectivity / AMP Brand
V23079A1008B301
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23079A1008B301
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 213937882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393788-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 7.2 x 9.8 mm
-
Termination Style:PC Pin
-
Coil Current:46.88 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
On Order:
2,000
can ship 4/21/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.02
250
$2.86
500
$2.75
1,000
$2.65
1,500
$2.64
2,000 +
$2.63
Click for Quote
Log in
to unlock special pricing