- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393788-0
2-1393788-0
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 9VDC, 578 ohm - PCB Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 9VDC, 578 ohm - PCB Thru Hole
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: 213937880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393788-0
-
Alias/AKA:V23079A1006B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 7.2 x 9.8 mm
-
Termination Style:PC Pin
-
Coil Current:15.57 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,482
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
44 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
50
$5.69
100
$5.68
250
$5.67
500
$5.65
1,000
$2.99
1,500
$2.10
2,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments