- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393779-6
2-1393779-6
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 208mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 208mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 213937796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393779-6
-
Alias/AKA:V23101D103A201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.6 x 10.6 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:41.67 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,340
Can Ship immediately
On Order:
2,500
can ship 11/18/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$10.58
50
$6.98
100
$6.76
157
$6.70
313
$6.42
469
$6.36
625 +
$6.29
Click for Quote
Log in
to unlock special pricing