- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393779-3
2-1393779-3
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 1.5VDC, 188mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 1.5VDC, 188mW - Thru Hole
Search Keywords: 213937793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393779-3
-
Alias/AKA:V23101D101B201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,238
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.10
50
$4.04
100
$3.95
250
$3.86
500
$3.78
1,000
$3.72
2,500
$2.89
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing