- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393779-1
2-1393779-1
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 24VDC, 450mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 24VDC, 450mW - Thru Hole
Search Keywords: 213937791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393779-1
-
Alias/AKA:V23101D7B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
175
$5.90
325
$3.64
475
$2.89
625 +
$2.83
Click for Quote
Log in
to unlock special pricing