- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393774-0
2-1393774-0
TE Connectivity / AMP Brand
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 5VDC, 740 ohms - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 5VDC, 740 ohms - Thru Hole
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 213937740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393774-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:13 x 7.6 x 6.9 mm
-
Termination Style:PC Pin
-
Coil Current:6.75 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.44
50
$8.09
100
$7.83
250
$7.47
500
$7.36
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing