- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2-1393771-9
TE Connectivity / AMP Brand
2-1393771-9
JWD-172-5=REED RELAYS
View Datasheet Ask the Datasheet Accessories Notify Me
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393771-9
-
Alias/AKA:JWD-172-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:5,6 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:28 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.