- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2-1393771-3
2-1393771-3
TE Connectivity / AMP Brand
JWD-172-158=REED RELAYS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
JWD-172-158=REED RELAYS
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213937713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393771-3
-
Alias/AKA:JWD-172-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:28 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$21.10
25
$20.29
50
$19.86
100
$19.46
250
$19.17
500 +
$18.88
Click for Quote
Log in
to unlock special pricing