- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2-1393771-1
2-1393771-1
TE Connectivity / AMP Brand
JWD-172-1=REED RELAYS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
JWD-172-1=REED RELAYS
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 A
Search Keywords: 213937711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393771-1
-
Alias/AKA:JWD-172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:5,6 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:28 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,663
Ships today, if you order in
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$28.00
50
$26.00
100
$24.00
500
$22.00
1,000 +
$20.00
Click for Quote
Log in
to unlock special pricing