- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2-1393771-0
TE Connectivity / AMP Brand
2-1393771-0
JWD-171-5=REED RELAYS
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
JWD-171-5=REED RELAYS
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 A
Search Keywords: 213937710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393771-0
-
Alias/AKA:JWD-171-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1393771-0 RoHS compliant?
Yes, 2-1393771-0 is RoHS compliant.
What is the lead time for 2-1393771-0?
The standard lead time for 2-1393771-0 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,197
Can Ship immediately
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$16.56
5
$15.99
10
$15.61
25
$15.37
50
$15.15
100
$14.74
250 +
$14.55
Click for Quote
Log in
to unlock special pricing