Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393767-5

Electromechanical Relay 12VDC 800Ohm 3A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 800Ohm 3A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay
Product Highlights:
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 213937675
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393767-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 75 °C
  • Coil Resistance:
    800 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1393767-5 discontinued?
Yes, 2-1393767-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1393767-5 RoHS compliant?
Yes, 2-1393767-5 is RoHS compliant.
What is the lead time for 2-1393767-5?
The standard lead time for 2-1393767-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!