- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393766-0
2-1393766-0
TE Connectivity / AMP Brand
R10-E1X6-V1.5K=R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R10-E1X6-V1.5K=R10
Product Highlights:
- R10 Series
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213937660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393766-0
-
Alias/AKA:R10-E1X6-V1.5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:1.5 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$56.64
10
$55.78
25
$53.50
50
$52.69
100
$51.91
250 +
$51.12
Click for Quote
Log in
to unlock special pricing