Image is representational - see mfr. specs

DIP Reed Relay - 2 form A (NO) - Contacts: 1A - Coil: 12VDC, 500 ohm - Diode

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
DIP Reed Relay - 2 form A (NO) - Contacts: 1A - Coil: 12VDC, 500 ohm - Diode
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = .5 Amps.
Search Keywords: 213937637
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393763-7
  • Alias/AKA:
    V23100V4312B010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    19.3 x 7.5 mm
  • Coil Current:
    24 mA
  • Contact Form:
    2 Form A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,776
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$15.93
50
$15.64
100
$15.33
1,250
$15.02
2,500 +
$14.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!