help desk software
Image is representational - see mfr. specs

V23100V4305C10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2025
Tube Packaging
Certificate of Compliance Guarantee
Description +
V23100V4305C10
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .25 Amps.
Search Keywords: 213937632
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393763-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    175 V
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    N/A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    3,3 W|VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/30/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
17 Weeks can ship 3/19/26
Backorder
Price (USD)
Qty
Unit Price
313
$41.86
625
$21.41
938
$14.57
1,250 +
$14.28
Click for Quote
Log in to unlock special pricing