- Home ›
- All Products›
- 2-1393757-0
2-1393757-0
TE Connectivity / AMP Brand
V23612A1030G 5=LP-KUPPLER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V23612A1030G 5=LP-KUPPLER
Search Keywords: 213937570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393757-0
-
Alias/AKA:V23612A1030G5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Mount Orientation:Vertical
-
RF Interface:DIN 1.6/5.6 Connectors
-
Number of Positions:1
-
RF Connector Style:Jack
-
Packaging Quantity:240
-
Body Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Underplating Material:Copper
-
Operating Frequency:8 GHz
-
Connector System:Cable-to-Cable
-
Compatible With RF Cable Type:02Y (St)CY 0.45/2.0
-
RF Contact Captivation Method:Mechanical
-
Detent:Without
-
Packaging Method:Bag
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Plating Material:Gold
-
Sealable:No
-
Number of Coaxial Contacts:1
-
Impedance:75 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
RF Connector Mated Outer Diameter (Approximate):.425 in, 10.8 mm
-
RF Connector Coupling Mechanism:Screw , Snap-On
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
10
74 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
60
$21.03
120
$12.94
180
$10.25
240 +
$10.04
Click for Quote
Log in
to unlock special pricing