- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-1393740-8
2-1393740-8
TE Connectivity / AMP Brand
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 213937408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393740-8
-
Alias/AKA:V42254A2214B209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$6.36
55
$6.25
150 +
$6.13
Click for Quote
Log in
to unlock special pricing