- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-1393659-8
TE Connectivity / AMP Brand
2-1393659-8
V42254B1201R960=PC612 MESSERLE
View Datasheet Accessories Notify Me
- Housing Gender = Receptacle
- Contact Gender = Pin
- 96 Positions
- PCB Mount Angle = Vertical
- Without PCB Mount Retention
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393659-8
-
Alias/AKA:V42254B1201R960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.