Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393641-6

V42254B2202C483=PC612 FEDERLEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
V42254B2202C483=PC612 FEDERLEI
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 48
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board
Search Keywords: 213936416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393641-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Number of Positions:
    48
  • Mating Alignment:
    With
  • Housing Material:
    Polyester - GF
  • Mating Alignment Type:
    Polarization
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Board Mount
  • Packaging Method:
    Box
  • Contact Base Material:
    Phosphor Bronze
  • Shielded:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    3
  • PCB Mount Orientation:
    Vertical
  • Number of Columns:
    16
  • DIN Size:
    Half
  • Number of Signal Positions:
    48
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    1.5 A
  • Connector Height:
    10.6 mm
  • PCB Mount Retention Type:
    Mounting Hole
  • DIN Level:
    II
  • Connector & Housing Type:
    Receptacle
  • Circuit Application:
    Signal
  • PCB Mount Retention:
    With
  • Connector System:
    Board-to-Board
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Rows Loaded:
    A , C
  • PCB Thickness (Recommended):
    .094 in, 2.39 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .177 in, 4.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1393641-6 RoHS compliant?
Yes, 2-1393641-6 is RoHS compliant.
What is the lead time for 2-1393641-6?
The standard lead time for 2-1393641-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
850
$9.16
1,700
$4.84
2,550
$3.33
3,400 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!