Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393640-5

V42254B2102C963=PC612 FEDERLEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
V42254B2102C963=PC612 FEDERLEI
Search Keywords: 213936405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393640-5
Alias/AKA: V42254B2102C963
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Packaging Method: Box
UL Flammability Rating: UL 94V-0
Connector & Housing Type: Receptacle
Connector & Contact Terminates To: Printed Circuit Board
Contact Current Rating (Max): 1.5 A
Housing Material: Polyester - GF
Shielded: No
Panel Mount Feature: Without
Contact Base Material: Phosphor Bronze
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Mounting Hole
Contact Type: Socket
Connector Height: 10.6 mm
Connector System: Board-to-Board
DIN Size: Standard
PCB Mount Orientation: Vertical
Mating Alignment: With
DIN Level: I
Termination Method to Printed Circuit Board: Through Hole - Solder
Number of Columns: 32
PCB Mount Retention: With
Number of Positions: 64
Circuit Application: Signal
Number of Rows: 3
Mating Alignment Type: Polarization
Number of Signal Positions: 64
Rows Loaded: A , C
Centerline (Pitch): .1 in, 2.54 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Termination Post & Tail Length: .177 in, 4.5 mm
PCB Thickness (Recommended): .094 in, 2.39 mm
Row-to-Row Spacing: .1 in, 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1393640-5 RoHS compliant?
Yes, 2-1393640-5 is RoHS compliant.
What is the lead time for 2-1393640-5?
The standard lead time for 2-1393640-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
21 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
850
$13.45
1,700
$6.87
2,550
$4.68
3,400 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!