- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-1393640-4
2-1393640-4
TE Connectivity / AMP Brand
V42254B2102C960=PC612 FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V42254B2102C960=PC612 FEDERLEI
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 213936404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393640-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$17.79
2,000
$9.09
3,000
$6.19
4,000 +
$6.06
Click for Quote
Log in
to unlock special pricing