- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1393561-9
TE Connectivity / AMP Brand
2-1393561-9
V42254A 262V 19=SUB D SCHRAUBE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
V42254A 262V 19=SUB D SCHRAUBE
Search Keywords: 213935619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393561-9
-
Alias/AKA:V42254A262V19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jack Screw
-
Dimension:29.9 x 6.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1393561-9 RoHS compliant?
Yes, 2-1393561-9 is RoHS compliant.
What is the lead time for 2-1393561-9?
The standard lead time for 2-1393561-9 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
30
$1.762
100
$1.494
250
$1.450
500
$1.389
1,000
$1.189
2,500
$1.032
5,000
$0.898
7,500 +
$0.887
Click for Quote
Log in
to unlock special pricing