- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1393531-9
2-1393531-9
TE Connectivity / AMP Brand
V23535A3280C161=BKMOD422 FEDER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
V23535A3280C161=BKMOD422 FEDER
Search Keywords: 213935319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393531-9
-
Alias/AKA:V23535A3280C161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,860
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.10
100
$3.03
250
$2.88
500
$2.74
1,000
$2.70
2,500
$2.66
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing