Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393480-2

V23529B1121C215=SUB D STIFTLEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
V23529B1121C215=SUB D STIFTLEI
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type B - Solder Terminal
  • Without Mating Connector Lock
Search Keywords: 213934802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393480-2
Alias/AKA: V23529B1121C215
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393480-2 discontinued?
Yes, 2-1393480-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1393480-2 RoHS compliant?
Yes, 2-1393480-2 is RoHS compliant.
What is the lead time for 2-1393480-2?
The standard lead time for 2-1393480-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.37
100
$4.20
300
$4.03
500
$4.02
1,000
$3.98
2,500
$3.55
5,000 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!