Image is representational - see mfr. specs

V23529B1121B237=SUB D FEDERLEI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
V23529B1121B237=SUB D FEDERLEI
Search Keywords: 213934800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393480-0
  • Alias/AKA:
    V23529B1121B237
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Positions:
    37
  • Housing Material:
    Thermoplastic
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    2.2 A
  • Mating Retention Type:
    Mounting Holes
  • Circuit Application:
    Signal
  • Contact Base Material:
    Copper Alloy
  • Connector & Housing Type:
    Receptacle
  • Shell Material:
    Steel
  • Sealable:
    No
  • Shell Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Mating Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .108 in, 2.76 mm
  • Primary Product Color:
    Gray
  • Connector Shell Size:
    4
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
350
$25.66
700
$13.54
1,050
$9.31
1,400 +
$9.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!