- Home ›
- All Products›
- 2-1393366-2
2-1393366-2
TE Connectivity / AMP Brand
GET-SOCKET TERMINAL, SILVER VE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET-SOCKET TERMINAL, SILVER VE
Search Keywords: 213933662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393366-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000
-
Interface Plating:Silver (Ag)
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Mating Tab Width:.039 in, 1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Size:.64mm
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
On Order:
10,000
can ship 7/10/26
Minimum Order Quantity:
2500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1421
5,000
$0.1393
7,500
$0.1380
10,000
$0.1366
30,000
$0.1307
50,000
$0.1278
100,000 +
$0.1255
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT