- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393302-3
2-1393302-3
TE Connectivity / AMP Brand
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm THT Automotive
Search Keywords: 213933023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393302-3
-
Alias/AKA:V23134A0052G243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
79
$17.81
158
$10.96
237
$8.68
315 +
$8.50
Click for Quote
Log in
to unlock special pricing