Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393302-2

V23134A0052C643-EV-CBOX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
V23134A0052C643-EV-CBOX
Search Keywords: 213933022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393302-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 315
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 120(NO)/45(NC) A
Mounting: Connector
Operating Temperature: -40 to 125 °C
Dimension: 25.9 x 29.9 x 51.9 mm
Termination Style: 0.25 Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393302-2 RoHS compliant?
Yes, 2-1393302-2 is RoHS compliant.
What is the lead time for 2-1393302-2?
The standard lead time for 2-1393302-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
315   can ship 2/1/27
315   can ship 2/24/27
Minimum Order Quantity:
5
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.66
25
$10.48
50
$9.83
100
$9.09
315
$9.00
630
$8.92
1,260 +
$8.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!