- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393258-0
2-1393258-0
TE Connectivity / AMP Brand
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 36VDC@19mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 36VDC@19mA - ThruHole
Search Keywords: 213932580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393258-0
-
Alias/AKA:V23047A1036A501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:1851 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
125
$24.55
250
$13.00
375
$9.15
500 +
$8.96
Click for Quote
Log in
to unlock special pricing