Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393254-6

W91-X112-25=M6/M7/M9/W6/W7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
W91-X112-25=M6/M7/M9/W6/W7
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 25 Amps.
Search Keywords: 213932546
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393254-6
Alias/AKA: W91-X112-25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Hydraulic Magnetic
Voltage Rating: 277 VAC
Number of Poles: 1
Current Rating: 25 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393254-6 discontinued?
Yes, 2-1393254-6 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1393254-6 RoHS compliant?
Yes, 2-1393254-6 is RoHS compliant.
What is the lead time for 2-1393254-6?
The standard lead time for 2-1393254-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately Buy all 16 in-stock or the regular minimum order quantity of 144
Stock lot only:
16
Minimum Order Quantity:
144
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.80
144 +
$78.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!