- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393253-5
TE Connectivity / AMP Brand
2-1393253-5
Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1393253-5 |
| Alias/AKA: | W68-X2Q110-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
12 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 2 |
| Current Rating: | 5 A |
| Terminal Design: | Quick Connect |
-
This product is discontinued, but still in stock.