- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393250-9
2-1393250-9
TE Connectivity / AMP Brand
W28-XQ1A-14=W28
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
W28-XQ1A-14=W28
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 14 Amps.
- Button Color = Black
Search Keywords: 213932509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393250-9
-
Alias/AKA:W28-XQ1A-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:14 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
150
$5.62
300
$3.46
450
$2.74
600 +
$2.68
Click for Quote
Log in
to unlock special pricing