Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393250-2

W28-XQ1A-0.75=W28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
W28-XQ1A-0.75=W28
Product Highlights:
  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 0.75 A
Search Keywords: 213932502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393250-2
Alias/AKA: W28-XQ1A-0.75
Unit of Measure: Per Each
RoHS: No
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,32 VAC|VDC
Number of Poles: 1
Current Rating: 0.75 A
Terminal Design: Quick Connect
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393250-2 RoHS compliant?
No, 2-1393250-2 is not RoHS compliant.
What is the lead time for 2-1393250-2?
The standard lead time for 2-1393250-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,256
Can Ship immediately
On Order:
600   can ship 3/29/27
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.68
25
$7.01
50
$5.97
100
$5.40
300
$5.38
500
$5.14
1,000
$4.90
2,500 +
$4.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!