- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393250-1
TE Connectivity / AMP Brand
2-1393250-1
Circuit Breaker Thermal 500mA 250V AC 32V DC Push to Reset Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 0.5 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1393250-1 |
| Alias/AKA: | W28-XQ1A-0.50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 0.5 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |