- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393249-5
2-1393249-5
TE Connectivity / AMP Brand
Circuit Breaker - Thermal - Single Pole - Push-to-Reset Actuator - Series Trip - 35A - 250VAC/50VDC - White With Red Rate Mark ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - Single Pole - Push-to-Reset Actuator - Series Trip - 35A - 250VAC/50VDC - White With Red Rate Marking And Red Trip Band - Quick Connect .250” (6.35mm) Straight Terminals - Metal Knurled Nut/Hex Nut Mounting Hardware.
Search Keywords: 213932495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393249-5
-
Alias/AKA:W58-XB1A4B-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately