- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393248-6
2-1393248-6
TE Connectivity / AMP Brand
Thermal Circuit Breaker - W33 Series - 15 A - 2 Pole - 50 VDC - 250 VAC - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - W33 Series - 15 A - 2 Pole - 50 VDC - 250 VAC - Panel.
Product Highlights:
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 15 Amps.
- Rocker Color = Amber (Translucent)
Search Keywords: 213932486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393248-6
-
Alias/AKA:W33-S4B1Q-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$166.37
5
$165.95
10
$165.55
30
$165.13
60
$87.15
90
$59.94
120 +
$58.74
Click for Quote
Log in
to unlock special pricing